- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 56.010.9053
56.010.9053
Wieland Electric
Conn Terminal Block F Screw ST 41A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F Screw ST 41A
Search Keywords: 560109053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.010.9053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Type:Ground Terminal Block
-
Mounting:T DIN Rail
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:8-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26