- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 55.504.1053.6
55.504.1053.6
Wieland Electric
Conn Feed-Through Terminal Block F 1 POS ST T DIN Rail 30A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 1 POS ST T DIN Rail 30A
Search Keywords: 5550410536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:55.504.1053.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.7942
100
$0.7220
300
$0.7110
500
$0.6940
1,000
$0.6790
2,500
$0.6660
5,000
$0.6570
7,500
$0.6560
10,000 +
$0.6530
Click for Quote
Log in
to unlock special pricing