- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 54.535.9055.0
54.535.9055.0
Wieland Electric
Earth Terminal WKN10 SL/U
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Earth Terminal WKN10 SL/U
Search Keywords: 5453590550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:54.535.9055.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RS
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$5.79
40
$5.61
100
$5.36
260
$5.13
500
$4.92
1,000
$4.79
2,500
$4.66
5,000 +
$4.60
Click for Quote
Log in
to unlock special pricing