- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 54.506.9055.0
54.506.9055.0
Wieland Electric
Earth Terminal WK 6 SL/U
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Earth Terminal WK 6 SL/U
Search Keywords: 5450690550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:54.506.9055.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RS
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Buy all 63 in-stock or the regular minimum order quantity of 100
Stock lot only:
63
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.618
100
$2.380
300
$2.280
500
$2.190
1,000
$2.110
2,500
$2.050
5,000
$2.000
7,500
$1.980
10,000 +
$1.970
Click for Quote
Log in
to unlock special pricing