- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.703.0253.0
39.703.0253.0
Wieland Electric
Feed-through modular terminal block, Type of connection: Spring-cage connection, Number of positions: 1, Cross section: 0.14 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through modular terminal block, Type of connection: Spring-cage connection, Number of positions: 1, Cross section: 0.14 mm² - 2.5 mm², AWG 26 - 14, Width: 16.2 mm, Height: 22 mm, Color: gray
Search Keywords: 3970302530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:39.703.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
501
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.822
300
$0.808
500
$0.790
1,000
$0.773
2,500
$0.758
5,000
$0.748
7,500
$0.746
10,000 +
$0.743
Click for Quote
Log in
to unlock special pricing