- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 34.285.8100.0
34.285.8100.0
Wieland Electric
Wiring Ducts Slotted Rectangular Mounting Holes Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiring Ducts Slotted Rectangular Mounting Holes Gray
Search Keywords: 3428581000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.285.8100.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
Supplier Standard Pack:
6 -
Material:N/A
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
6
$45.35
12
$44.00
30
$42.11
54
$40.38
102
$39.31
252
$38.79
504 +
$37.79
Click for Quote
Log in
to unlock special pricing