- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 34.285.6060.0
34.285.6060.0
Wieland Electric
Wiring Ducts Slotted Rectangular Mounting Holes Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiring Ducts Slotted Rectangular Mounting Holes Gray
Search Keywords: 3428560600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.285.6060.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
Supplier Standard Pack:
12 -
Material:N/A
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
12
$24.18
36
$22.78
60
$22.46
108
$21.53
252
$20.96
504
$20.68
1,008 +
$20.15
Click for Quote
Log in
to unlock special pricing