- Home ›
- All Products›
- 34.243.0011.0
34.243.0011.0
Wieland Electric
Rocker Switch Module - DIN Rail Mount - SPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch Module - DIN Rail Mount - SPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
Search Keywords: 3424300110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.243.0011.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$68.83
5
$61.42
10
$59.59
25
$57.03
50
$54.69
100
$53.23
250 +
$52.43
Click for Quote
Log in
to unlock special pricing