- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 34.223.5325.0
34.223.5325.0
Wieland Electric
Circuit Breaker Thermal Magnetic 3Pole 25A 277V/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 3Pole 25A 277V/480VAC
Search Keywords: 3422353250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.223.5325.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GB
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26