- Home ›
- All Products›
- 34.110.0212.0
34.110.0212.0
Wieland Electric
General purpose power relay; plug-in socket, 35mm DIN rail; 120 Vdc; 4PDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose power relay; plug-in socket, 35mm DIN rail; 120 Vdc; 4PDT
Search Keywords: 3411002120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.110.0212.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$9.58
30
$7.78
100
$7.43
250
$6.82
500
$6.80
1,000
$6.64
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing