- Home ›
- All Products›
- 34.110.0188.0
34.110.0188.0
Wieland Electric
General purpose power relay; plug-in socket, 35mm DIN rail; 24 Vdc; 2PDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose power relay; plug-in socket, 35mm DIN rail; 24 Vdc; 2PDT
Search Keywords: 3411001880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.110.0188.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$7.00
40
$6.78
100
$6.48
260
$5.95
500
$5.93
1,000
$5.79
2,500 +
$5.56
Click for Quote
Log in
to unlock special pricing