- Home ›
- All Products›
- 34.110.0185.0
34.110.0185.0
Wieland Electric
General purpose power relay; plug-in socket, 35mm DIN rail; 24 Vdc; 2PDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose power relay; plug-in socket, 35mm DIN rail; 24 Vdc; 2PDT
Search Keywords: 3411001850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:34.110.0185.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CA
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$4.94
60
$4.78
100
$4.57
260
$4.37
500
$4.19
1,000
$4.08
2,500
$3.97
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing