- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.494.0010.6
30.494.0010.6
Wieland Electric
Conn Distribution Terminal Block F 10 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Block F 10 POS ST
Search Keywords: 3049400106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:30.494.0010.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Distribution Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.4531
1,000
$0.4328
2,500
$0.4143
5,000
$0.3973
7,500
$0.3963
10,000
$0.3867
15,000
$0.3857
25,000 +
$0.3816
Click for Quote
Log in
to unlock special pricing