- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.400.0675.0
30.400.0675.0
Wieland Electric
Conn Modular Terminal Block F 2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Terminal Block F 2 POS ST
Search Keywords: 3040006750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:30.400.0675.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.904
250
$0.734
500
$0.733
1,000
$0.701
2,500
$0.644
5,000
$0.642
7,500
$0.627
10,000 +
$0.625
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT