Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

29.401.2053.0

Conn Terminal Strip F 20 POS Screw RA Cable Mount 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Terminal Strip F 20 POS Screw RA Cable Mount 20A
Search Keywords: 2940120530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 29.401.2053.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Terminal Strip
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Number of Circuits: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 29.401.2053.0 discontinued?
Yes, 29.401.2053.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 29.401.2053.0 RoHS compliant?
Yes, 29.401.2053.0 is RoHS compliant.
What is the lead time for 29.401.2053.0?
The standard lead time for 29.401.2053.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$12.25
10
$11.64
20
$9.12
50
$8.66
100
$8.23
250
$7.82
500 +
$7.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!