- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 29.400.0853.0
29.400.0853.0
Wieland Electric
Conn Terminal Strip F 8 POS Screw RA Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip F 8 POS Screw RA Cable Mount 20A
Search Keywords: 2940008530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:29.400.0853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 40
Stock lot only:
25
Minimum Order Quantity:
40
Order Increment:
40
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$3.157
40
$2.870
80
$2.780
280
$2.660
520
$2.540
1,000
$2.440
2,520
$2.370
5,000
$2.310
7,520 +
$2.280
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT