- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 27.630.4653.0
27.630.4653.0
Wieland Electric
Conn Terminal Block PL 16 POS 3.5mm Clamp ST Cable Mount 8A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 16 POS 3.5mm Clamp ST Cable Mount 8A Carton
Search Keywords: 2763046530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:27.630.4653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Clamp
-
Pitch:3.5 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.98
25
$13.58
50
$12.97
100
$12.41
250
$11.90
500
$11.59
1,000 +
$11.43
Click for Quote
Log in
to unlock special pricing