- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 27.630.3453.0
27.630.3453.0
Wieland Electric
Conn Terminal Block PL 4 POS 3.5mm Clamp ST Cable Mount 8A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 4 POS 3.5mm Clamp ST Cable Mount 8A Carton
Search Keywords: 2763034530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:27.630.3453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Clamp
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$3.39
100
$3.38
250
$3.14
500
$2.97
1,000
$2.96
2,500
$2.82
5,000
$2.78
7,500 +
$2.77
Click for Quote
Log in
to unlock special pricing