- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 27.602.6653.0
27.602.6653.0
Wieland Electric
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 8A
Search Keywords: 2760266530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:27.602.6653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Maximum Current Rating:8 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
100
$3.16
250
$2.94
500
$2.78
1,000
$2.77
2,500
$2.64
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing