- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26.640.3953.0
26.640.3953.0
Wieland Electric
Conn Terminal Block F 9 POS 3.5mm Screw Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 9 POS 3.5mm Screw Carton
Search Keywords: 2664039530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:26.640.3953.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:N/A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$8.90
25
$7.23
50
$7.22
100
$6.91
250
$6.34
500
$6.33
1,000
$6.17
2,500 +
$5.94
Click for Quote
Log in
to unlock special pricing