- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26.640.3353.0
26.640.3353.0
Wieland Electric
Conn Terminal Block F 3 POS 3.5mm Screw Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 3.5mm Screw Carton
Search Keywords: 2664033530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:26.640.3353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:N/A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.41
300
$2.30
500
$2.20
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500
$1.97
10,000 +
$1.96
Click for Quote
Log in
to unlock special pricing