- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26.320.3453.1
26.320.3453.1
Wieland Electric
Conn PC Terminal Block F 4 POS 5mm RA 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 4 POS 5mm RA 12A
Search Keywords: 2632034531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:26.320.3453.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Wire Size:14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$1.84
250
$1.70
500
$1.65
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500
$1.47
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments