Image is representational - see mfr. specs

25.857.1053.0

Wieland Electric

Conn Spring Clamp Terminal Block F 10 POS 5.08mm ST Cable Mount 12A Carton

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Spring Clamp Terminal Block F 10 POS 5.08mm ST Cable Mount 12A Carton
Search Keywords: 2585710530
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Wieland Electric
  • 部品番号:
    25.857.1053.0
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Spring Clamp Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
50
複数:
50
3 Weeks 出荷できます 5/27/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
50
$6.11
100
$5.84
250
$5.59
500
$5.36
1,000
$5.21
2,500
$5.08
5,000 +
$5.01
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!