- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.857.0853.0
25.857.0853.0
Wieland Electric
Conn Spring Clamp Terminal Block F 8 POS 5.08mm ST Cable Mount 12A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Clamp Terminal Block F 8 POS 5.08mm ST Cable Mount 12A Carton
Search Keywords: 2585708530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.857.0853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$4.89
100
$4.67
250
$4.47
500
$4.29
1,000
$4.17
2,500
$4.06
5,000 +
$4.01
Click for Quote
Log in
to unlock special pricing