Image is representational - see mfr. specs

25.841.3453.0

Wieland Electric

Conn Terminal Block 4 POS 5.08mm ST 12A Carton

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Terminal Block 4 POS 5.08mm ST 12A Carton
Search Keywords: 2584134530
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Wieland Electric
  • 부품 번호:
    25.841.3453.0
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Maximum Current Rating:
    12 A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
Minimum Order Quantity:
50
다수:
50
15 Weeks 배송 가능 9. 14. 26
백오더
PRICE (USD)
수량
Unit Price
50
$3.13
100
$3.03
250
$2.90
500
$2.77
1,000
$2.66
2,500
$2.59
5,000
$2.52
7,500 +
$2.49
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!