- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.840.0853.0
Wieland Electric
25.840.0853.0
Conn Spring Clamp Terminal Block 8 POS 5.08mm ST Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block 8 POS 5.08mm ST Cable Mount 12A
Search Keywords: 2584008530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.840.0853.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Spring Clamp Terminal Block |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Pitch: | 5.08 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 12 A |
Product Guides
+
Frequently Asked Questions
Is 25.840.0853.0 RoHS compliant?
Yes, 25.840.0853.0 is RoHS compliant.
What is the lead time for 25.840.0853.0?
The standard lead time for 25.840.0853.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
2
$9.88
10
$9.39
25
$7.36
50
$6.99
100
$6.64
250
$6.31
500 +
$5.99
Click for Quote
Log in
to unlock special pricing