- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.840.0653.0
Wieland Electric
25.840.0653.0
The 25.840.0653.0 is a pluggable connector featuring a spring clamp termination system with a 5 mm pitch.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 25.840.0653.0 is a pluggable connector featuring a spring clamp termination system with a 5 mm pitch.
Search Keywords: 2584006530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.840.0653.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Spring Clamp Terminal Block |
| Mounting: | Cable Mount |
| Pitch: | 5.08 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 12 A |
| Wire Size: | 12-22 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.840.0653.0 RoHS compliant?
Yes, 25.840.0653.0 is RoHS compliant.
What is the lead time for 25.840.0653.0?
The standard lead time for 25.840.0653.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
2
$7.41
10
$7.04
25
$5.53
50
$5.25
100
$4.99
250
$4.74
500 +
$4.50
Click for Quote
Log in
to unlock special pricing