- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.840.0553.0
Wieland Electric
25.840.0553.0
Conn Spring Clamp Terminal Block 5 POS 5.08mm ST Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block 5 POS 5.08mm ST Cable Mount 12A
Search Keywords: 2584005530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.840.0553.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Cable Mount
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.840.0553.0 RoHS compliant?
Yes, 25.840.0553.0 is RoHS compliant.
What is the lead time for 25.840.0553.0?
The standard lead time for 25.840.0553.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$15.65
25
$5.87
50
$4.61
100
$4.38
250
$4.16
500
$3.95
1,000 +
$3.75
Click for Quote
Log in
to unlock special pricing