- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.840.0453.0
Wieland Electric
25.840.0453.0
Conn Spring Clamp Terminal Block 4 POS 5.08mm ST Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block 4 POS 5.08mm ST Cable Mount 12A
Search Keywords: 2584004530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.840.0453.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Spring Clamp Terminal Block |
| Mounting: | Cable Mount |
| Pitch: | 5.08 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 12 A |
| Wire Size: | 12-22 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.840.0453.0 RoHS compliant?
Yes, 25.840.0453.0 is RoHS compliant.
What is the lead time for 25.840.0453.0?
The standard lead time for 25.840.0453.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$12.52
25
$4.69
50
$3.69
100
$3.51
250
$3.33
500
$3.16
1,000 +
$3.00
Click for Quote
Log in
to unlock special pricing