- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.821.0253.0
25.821.0253.0
Wieland Electric
Conn Wire to Board F 2 POS 5mm Screw RA Panel Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board F 2 POS 5mm Screw RA Panel Mount Carton
Search Keywords: 2582102530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.821.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Pitch:5 mm
-
Number of Contacts:2
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$2.12
100
$1.72
250
$1.64
500
$1.59
1,000
$1.51
2,500
$1.47
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing