- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.820.0453.0
25.820.0453.0
Wieland Electric
Conn Spring Clamp Terminal Block 4 POS 5mm ST Cable Mount 12A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Clamp Terminal Block 4 POS 5mm ST Cable Mount 12A Carton
Search Keywords: 2582004530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.820.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Clamp Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$2.37
100
$1.92
250
$1.84
500
$1.78
1,000
$1.68
2,500
$1.64
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments