- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.790.1353.0
25.790.1353.0
Wieland Electric
Conn Spring Clamp Terminal Block F 13 POS 5.08mm Solder RA Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Clamp Terminal Block F 13 POS 5.08mm Solder RA Thru-Hole 16A Carton
Search Keywords: 2579013530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.790.1353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:16 A
-
Wire Size:12-(22/30) AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$49.93
10
$12.48
25
$8.32
50
$7.68
100
$7.13
250
$6.66
500
$6.48
1,000 +
$6.40
Click for Quote
Log in
to unlock special pricing