Image is representational - see mfr. specs

25.783.0453.0

Wieland Electric

Conn Spring Clamp Terminal Block F 4 POS 7.62mm Solder ST Thru-Hole Carton

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Spring Clamp Terminal Block F 4 POS 7.62mm Solder ST Thru-Hole Carton
Search Keywords: 2578304530
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Wieland Electric
  • Parça Numarası:
    25.783.0453.0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Spring Clamp Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    7.62 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
3
3 Weeks Gemi olabilir 6.23.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3
$11.91
25
$4.47
50
$2.98
100
$2.67
250
$2.48
500
$2.38
1.000 +
$2.32
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!