Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.780.1453.0

The 25.780.1453.0 is a 14-pole, marked pluggable connector featuring a spring clamp system and a 5 mm pitch.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 25.780.1453.0 is a 14-pole, marked pluggable connector featuring a spring clamp system and a 5 mm pitch.
Search Keywords: 2578014530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.780.1453.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Spring Clamp Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.780.1453.0 RoHS compliant?
Yes, 25.780.1453.0 is RoHS compliant.
What is the lead time for 25.780.1453.0?
The standard lead time for 25.780.1453.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,458
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$7.66
10
$7.28
25
$5.71
50
$5.42
100
$5.15
250
$4.89
500 +
$4.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!