- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.780.0453.0
Wieland Electric
25.780.0453.0
Conn Spring Clamp Terminal Block F 4 POS 5mm Solder ST Thru-Hole Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block F 4 POS 5mm Solder ST Thru-Hole Carton
Search Keywords: 2578004530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.780.0453.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Spring Clamp Terminal Block |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 5 mm |
| Number of Circuits: | 4 |
| Wire Size: | 12-30 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.780.0453.0 RoHS compliant?
Yes, 25.780.0453.0 is RoHS compliant.
What is the lead time for 25.780.0453.0?
The standard lead time for 25.780.0453.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
3
$4.38
25
$4.16
50
$2.38
100
$1.55
250
$1.47
500
$1.40
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing