- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.761.3653.0
25.761.3653.0
Wieland Electric
Conn Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 16A Carton
Search Keywords: 2576136530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.761.3653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:6
-
Maximum Current Rating:16 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.25
25
$10.69
50
$10.44
100
$10.22
250
$10.01
500
$9.86
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing