- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.751.0053
25.751.0053
Wieland Electric
Conn Terminal Block 1 POS Solder ST Thru-Hole 25A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 1 POS Solder ST Thru-Hole 25A
Search Keywords: 257510053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.751.0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
100
$0.786
300
$0.773
500
$0.755
1,000
$0.739
2,500
$0.724
5,000
$0.713
7,500
$0.703
10,000 +
$0.692
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments