- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.750.3253
25.750.3253
Wieland Electric
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 25A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 25A
Search Keywords: 257503253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.750.3253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Body Orientation:Right Angle
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.61
50
$2.34
250
$2.24
500
$2.18
1,000
$2.13
2,500
$2.10
5,000
$2.07
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing