- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.741.0253.0
25.741.0253.0
Wieland Electric
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 25A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 25A Carton
Search Keywords: 2574102530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.741.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.15
100
$1.92
300
$1.88
500
$1.84
1,000
$1.80
2,500
$1.78
5,000
$1.75
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing