- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.647.0953.0
25.647.0953.0
Wieland Electric
Conn Wire to Board HDR 9 POS 3.5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 9 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 2564709530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.647.0953.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$2.16
100
$2.09
250
$2.00
500
$1.94
1,000
$1.84
2,500
$1.79
5,000
$1.74
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments