- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.647.0253.0
Wieland Electric
25.647.0253.0
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 2564702530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.647.0253.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.5 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 8 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 25.647.0253.0 RoHS compliant?
Yes, 25.647.0253.0 is RoHS compliant.
What is the lead time for 25.647.0253.0?
The standard lead time for 25.647.0253.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
10
$2.22
50
$2.11
100
$0.91
250
$0.60
500
$0.57
1,000
$0.54
2,500 +
$0.51
Click for Quote
Log in
to unlock special pricing