- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.646.1053.0
25.646.1053.0
Wieland Electric
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Thru-Hole
Search Keywords: 2564610530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.646.1053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Buy all 36 in-stock or the regular minimum order quantity of 50
Stock lot only:
36
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$2.145
50
$1.950
100
$1.920
250
$1.880
500
$1.840
1,000
$1.800
2,500
$1.780
5,000
$1.760
7,500 +
$1.750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments