- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.646.0253.0
25.646.0253.0
Wieland Electric
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Thru-Hole
Search Keywords: 2564602530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.646.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$0.5962
500
$0.4844
1,000
$0.4627
2,500
$0.4366
5,000
$0.4247
7,500
$0.4236
10,000
$0.4133
15,000 +
$0.4123
Click for Quote
Log in
to unlock special pricing