- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.642.1053.0
25.642.1053.0
Wieland Electric
Conn Spring Clamp Terminal Block M 10 POS 3.5mm ST Cable Mount 8A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Clamp Terminal Block M 10 POS 3.5mm ST Cable Mount 8A Carton
Search Keywords: 2564210530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.642.1053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Clamp Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$7.27
50
$7.25
100
$6.94
250
$6.37
500
$6.35
1,000
$6.20
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments