- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.642.0953.0
Wieland Electric
25.642.0953.0
Conn Spring Clamp Terminal Block M 9 POS 3.5mm ST Cable Mount 8A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block M 9 POS 3.5mm ST Cable Mount 8A Carton
Search Keywords: 2564209530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.642.0953.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Spring Clamp Terminal Block |
| Mounting: | Cable Mount |
| Gender: | M |
| Pitch: | 3.5 mm |
| Number of Circuits: | 9 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 8 A |
| Wire Size: | 16-30 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.642.0953.0 RoHS compliant?
Yes, 25.642.0953.0 is RoHS compliant.
What is the lead time for 25.642.0953.0?
The standard lead time for 25.642.0953.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$7.33
25
$6.15
100
$5.69
250
$5.44
500
$5.22
1,000
$5.08
2,500
$4.95
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing