- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.640.0753.0
25.640.0753.0
Wieland Electric
Conn Rising Cage Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rising Cage Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A Carton
Search Keywords: 2564007530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.640.0753.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Rising Cage Terminal Block
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$3.355
50
$3.050
100
$3.040
250
$2.940
500
$2.860
1,000
$2.850
2,500
$2.790
5,000
$2.770
7,500 +
$2.760
Click for Quote
Log in
to unlock special pricing