- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.630.3753.0
Wieland Electric
25.630.3753.0
Conn Spring Clamp Terminal Block F 7 POS 3.5mm ST Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block F 7 POS 3.5mm ST Cable Mount 8A
Search Keywords: 2563037530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.630.3753.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Clamp Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.630.3753.0 RoHS compliant?
Yes, 25.630.3753.0 is RoHS compliant.
What is the lead time for 25.630.3753.0?
The standard lead time for 25.630.3753.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$16.37
25
$6.14
50
$4.82
100
$4.58
250
$4.35
500
$4.13
1,000 +
$3.92
Click for Quote
Log in
to unlock special pricing