- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.630.1453.0
Wieland Electric
25.630.1453.0
Conn Spring Clamp Terminal Block F 14 POS 3.5mm ST Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block F 14 POS 3.5mm ST Cable Mount 8A
Search Keywords: 2563014530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.630.1453.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Spring Clamp Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | 3.5 mm |
| Number of Circuits: | 14 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 8 A |
| Wire Size: | 16-30 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.630.1453.0 RoHS compliant?
Yes, 25.630.1453.0 is RoHS compliant.
What is the lead time for 25.630.1453.0?
The standard lead time for 25.630.1453.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$12.93
10
$12.28
25
$9.62
50
$9.14
100
$8.68
250
$8.25
500 +
$7.84
Click for Quote
Log in
to unlock special pricing