- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.630.0253.0
Wieland Electric
25.630.0253.0
Conn Spring Clamp Terminal Block F 2 POS 3.5mm ST Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Clamp Terminal Block F 2 POS 3.5mm ST Cable Mount 8A
Search Keywords: 2563002530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.630.0253.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Spring Clamp Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | 3.5 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 8 A |
| Wire Size: | 16-30 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.630.0253.0 RoHS compliant?
Yes, 25.630.0253.0 is RoHS compliant.
What is the lead time for 25.630.0253.0?
The standard lead time for 25.630.0253.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
15 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
4
$3.69
25
$3.51
50
$2.01
100
$1.31
250
$1.24
500
$1.18
1,000 +
$1.12
Click for Quote
Log in
to unlock special pricing