- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.626.0353.0
Wieland Electric
25.626.0353.0
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 2562603530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.626.0353.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.81 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 8 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 25.626.0353.0 RoHS compliant?
Yes, 25.626.0353.0 is RoHS compliant.
What is the lead time for 25.626.0353.0?
The standard lead time for 25.626.0353.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
On Order:
1,000
can ship 11/23/26
Minimum Order Quantity:
5
15 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$3.00
50
$2.85
100
$1.22
250
$0.80
500
$0.76
1,000
$0.72
2,500 +
$0.68
Click for Quote
Log in
to unlock special pricing